0002096125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 69.804
Unit Price: 0,08000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,38263 €
Datasheet
Pin Contact Gold 18-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002096125

DigiKey Part Number
0002096125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002096125
Description
CONN PIN 18-22AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 18-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0002092116Molex69.804WM1102CT-ND0,08000 €Similar
350418-5TE Connectivity AMP Connectors0A111155TR-ND0,38263 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types