0002095169 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 26.806
Unit Price: 0,11000 €
Datasheet
Image for 0002095169 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002095169

DigiKey Part Number
0002095169-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002095169
Description
CONN SOCKET 14-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0002091205Molex26.806WM3731CT-ND0,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes