0002095130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,71491 €
Datasheet
Image for 0002095130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002095130

DigiKey Part Number
0002095130-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002095130
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types