0002095102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 104.209
Unit Price: 0,09000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 12.756
Unit Price: 0,61000 €
Datasheet
Socket Contact Gold 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002095102

DigiKey Part Number
0002095102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002095102
Description
CONN SOCKET 14-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types