0002092117 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 69.804
Unit Price: 0,08000 €
Datasheet
Pin Contact Tin 18-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002092117

DigiKey Part Number
WM24364TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002092117
Description
CONN PIN 18-22AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0002092116Molex69.804WM1102CT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes