Image for 0002091651 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002091651

DigiKey Part Number
0002091651-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002091651
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21.0000,03279 €688,59 €
Unit Price without VAT:0,03279 €
Unit Price with VAT:0,03902 €

Other Suppliers on DigiKey

7.000In Stock
Ships from WEC