0002091206 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 26.866
Unit Price: 0,11000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,07702 €
Datasheet
Socket Contact Tin 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-20 AWG Crimp Power
0002091206
0002091206

0002091206

DigiKey Part Number
WM13073-ND
Manufacturer
Manufacturer Product Number
0002091206
Description
CONN SOCKET 14-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0002091205Molex26.866WM3731CT-ND0,11000 €Direct
770144-6TE Connectivity AMP Connectors0A114393-ND0,07702 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types