Image for 0002091199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002091199

DigiKey Part Number
0002091199-ND
Manufacturer
Manufacturer Product Number
0002091199
Description
CONN SOCKET CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.