Direct

Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 20.0µin (0.51µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0002091119 | Molex | 153.954 | WM1103-ND | 1,55000 € | Direct |





