Pin Contact Tin-Lead 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin-Lead 14-20 AWG Crimp Power
Molex - Product Spotlight - SL Modular Connectors
Molex - Product of the Quarter - Mini-Fit

0002081235

DigiKey Part Number
900-0002081235-ND
Manufacturer
Manufacturer Product Number
0002081235
Description
CONN PIN 14-20AWG CRIMP TIN-LEAD
Customer Reference
Detailed Description
Pin Contact Tin-Lead 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin-Lead
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.