Pin Contact Tin-Lead 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin-Lead 14-20 AWG Crimp Power
Molex - Product Spotlight - SL Modular Connectors
Molex - Product of the Quarter - Mini-Fit

0002081234

DigiKey Part Number
900-0002081234TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002081234
Description
CONN PIN 14-20AWG CRIMP TIN-LEAD
Customer Reference
Detailed Description
Pin Contact Tin-Lead 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin-Lead
Part Status
Obsolete
Contact Finish Thickness
35.4µin (0.90µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.