Socket Contact Tin 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-20 AWG Crimp Power
Molex - Product Spotlight - SL Modular Connectors
Molex - Product of the Quarter - Mini-Fit

0002081202

DigiKey Part Number
900-0002081202-ND
Manufacturer
Manufacturer Product Number
0002081202
Description
CONN SOCKET 14-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Contact Finish Thickness
35.4µin (0.90µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.