0002081201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3.030
Unit Price: 0,50000 €
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 0,05513 €
Datasheet
Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002081201

DigiKey Part Number
WM2293TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002081201
Description
CONN SOCKET 14-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Obsolete
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60619-4TE Connectivity AMP Connectors3.030A25562-ND0,50000 €Similar
DFC-01-RAdam Tech02057-DFC-01-R-ND0,05513 €Similar
Obsolete
This product is no longer manufactured. View Substitutes