




0002066122 | |
|---|---|
DigiKey Part Number | WM1010-ND |
Manufacturer | |
Manufacturer Product Number | 0002066122 |
Description | CONN PIN SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder, PCB Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002066122 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Solder, PCB |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,87520 € | 21,88 € |
| 50 | 0,83360 € | 41,68 € |
| 100 | 0,79370 € | 79,37 € |
| 250 | 0,74396 € | 185,99 € |
| 500 | 0,70844 € | 354,22 € |
| 1.000 | 0,67462 € | 674,62 € |
| 2.500 | 0,63239 € | 1.580,97 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |
















