0002065147 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 78.087
Unit Price: 0,11000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,23109 €
Datasheet
Socket Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002065147

DigiKey Part Number
0002065147-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002065147
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0002061131Molex78.087WM1003CT-ND0,11000 €Similar
640392-5TE Connectivity AMP Connectors0A111588TR-ND0,23109 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types