
0002065108 | |
|---|---|
DigiKey Part Number | 23-0002065108TR-ND - Tape & Reel (TR) 23-0002065108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002065108 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,46200 € | 11,55 € |
| 50 | 0,43980 € | 21,99 € |
| 100 | 0,41860 € | 41,86 € |
| 250 | 0,39240 € | 98,10 € |
| 500 | 0,37366 € | 186,83 € |
| 1.000 | 0,35581 € | 355,81 € |
| 2.500 | 0,33353 € | 833,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,44848 € | 2.690,88 € |
| 12.000 | 0,42709 € | 5.125,08 € |
| 18.000 | 0,41506 € | 7.471,08 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |









