



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69300 € | 6,93 € |
| 30 | 0,64067 € | 19,22 € |
| 50 | 0,61780 € | 30,89 € |
| 100 | 0,58830 € | 58,83 € |
| 250 | 0,55140 € | 137,85 € |
| 500 | 0,52506 € | 262,53 € |
| 1.000 | 0,49998 € | 499,98 € |
| 2.500 | 0,46868 € | 1.171,70 € |
| 5.000 | 0,44632 € | 2.231,60 € |
| Unit Price without VAT: | 0,69300 € |
|---|---|
| Unit Price with VAT: | 0,82467 € |











