



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77200 € | 7,72 € |
| 30 | 0,71433 € | 21,43 € |
| 50 | 0,68900 € | 34,45 € |
| 100 | 0,65600 € | 65,60 € |
| 250 | 0,61492 € | 153,73 € |
| 500 | 0,58554 € | 292,77 € |
| 1.000 | 0,55759 € | 557,59 € |
| 2.500 | 0,52268 € | 1.306,70 € |
| 5.000 | 0,49775 € | 2.488,75 € |
| Unit Price without VAT: | 0,77200 € |
|---|---|
| Unit Price with VAT: | 0,91868 € |











