



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58400 € | 5,84 € |
| 30 | 0,54100 € | 16,23 € |
| 50 | 0,52160 € | 26,08 € |
| 100 | 0,49680 € | 49,68 € |
| 250 | 0,46560 € | 116,40 € |
| 500 | 0,44338 € | 221,69 € |
| 1.000 | 0,42221 € | 422,21 € |
| 2.500 | 0,39578 € | 989,45 € |
| 5.000 | 0,37689 € | 1.884,45 € |
| Unit Price without VAT: | 0,58400 € |
|---|---|
| Unit Price with VAT: | 0,69496 € |











