



0002062101-11-W2-D | |
|---|---|
DigiKey Part Number | 0002062101-11-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-11-W2-D |
Description | 11" PRE-CRIMP A2101 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71900 € | 7,19 € |
| 30 | 0,66533 € | 19,96 € |
| 50 | 0,64200 € | 32,10 € |
| 100 | 0,61120 € | 61,12 € |
| 250 | 0,57284 € | 143,21 € |
| 500 | 0,54548 € | 272,74 € |
| 1.000 | 0,51943 € | 519,43 € |
| 2.500 | 0,48691 € | 1.217,28 € |
| 5.000 | 0,46368 € | 2.318,40 € |
| Unit Price without VAT: | 0,71900 € |
|---|---|
| Unit Price with VAT: | 0,85561 € |











