



0002062101-10-Y4-D | |
|---|---|
DigiKey Part Number | 0002062101-10-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-10-Y4-D |
Description | 10" PRE-CRIMP R3070 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,88000 € | 8,80 € |
| 30 | 0,81433 € | 24,43 € |
| 50 | 0,78560 € | 39,28 € |
| 100 | 0,74800 € | 74,80 € |
| 250 | 0,70112 € | 175,28 € |
| 500 | 0,66762 € | 333,81 € |
| 1.000 | 0,63575 € | 635,75 € |
| 2.500 | 0,59596 € | 1.489,90 € |
| 5.000 | 0,56753 € | 2.837,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |











