



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60200 € | 6,02 € |
| 30 | 0,55667 € | 16,70 € |
| 50 | 0,53720 € | 26,86 € |
| 100 | 0,51150 € | 51,15 € |
| 250 | 0,47940 € | 119,85 € |
| 500 | 0,45650 € | 228,25 € |
| 1.000 | 0,43470 € | 434,70 € |
| 2.500 | 0,40748 € | 1.018,70 € |
| 5.000 | 0,38803 € | 1.940,15 € |
| Unit Price without VAT: | 0,60200 € |
|---|---|
| Unit Price with VAT: | 0,71638 € |











