



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57100 € | 5,71 € |
| 30 | 0,52800 € | 15,84 € |
| 50 | 0,50940 € | 25,47 € |
| 100 | 0,48490 € | 48,49 € |
| 250 | 0,45452 € | 113,63 € |
| 500 | 0,43276 € | 216,38 € |
| 1.000 | 0,41210 € | 412,10 € |
| 2.500 | 0,38630 € | 965,75 € |
| 5.000 | 0,36787 € | 1.839,35 € |
| Unit Price without VAT: | 0,57100 € |
|---|---|
| Unit Price with VAT: | 0,67949 € |











