



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53400 € | 5,34 € |
| 30 | 0,49467 € | 14,84 € |
| 50 | 0,47720 € | 23,86 € |
| 100 | 0,45420 € | 45,42 € |
| 250 | 0,42576 € | 106,44 € |
| 500 | 0,40540 € | 202,70 € |
| 1.000 | 0,38604 € | 386,04 € |
| 2.500 | 0,36186 € | 904,65 € |
| 5.000 | 0,34460 € | 1.723,00 € |
| Unit Price without VAT: | 0,53400 € |
|---|---|
| Unit Price with VAT: | 0,63546 € |











