



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62700 € | 6,27 € |
| 30 | 0,58033 € | 17,41 € |
| 50 | 0,55960 € | 27,98 € |
| 100 | 0,53280 € | 53,28 € |
| 250 | 0,49944 € | 124,86 € |
| 500 | 0,47558 € | 237,79 € |
| 1.000 | 0,45287 € | 452,87 € |
| 2.500 | 0,42451 € | 1.061,28 € |
| 5.000 | 0,40425 € | 2.021,25 € |
| Unit Price without VAT: | 0,62700 € |
|---|---|
| Unit Price with VAT: | 0,74613 € |











