



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48500 € | 4,85 € |
| 30 | 0,44900 € | 13,47 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,41240 € | 41,24 € |
| 250 | 0,38656 € | 96,64 € |
| 500 | 0,36810 € | 184,05 € |
| 1.000 | 0,35051 € | 350,51 € |
| 2.500 | 0,32856 € | 821,40 € |
| 5.000 | 0,31288 € | 1.564,40 € |
| Unit Price without VAT: | 0,48500 € |
|---|---|
| Unit Price with VAT: | 0,57715 € |











