



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44200 € | 4,42 € |
| 30 | 0,40900 € | 12,27 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,37570 € | 37,57 € |
| 250 | 0,35220 € | 88,05 € |
| 500 | 0,33536 € | 167,68 € |
| 1.000 | 0,31934 € | 319,34 € |
| 2.500 | 0,29934 € | 748,35 € |
| 5.000 | 0,28506 € | 1.425,30 € |
| Unit Price without VAT: | 0,44200 € |
|---|---|
| Unit Price with VAT: | 0,52598 € |











