



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,15500 € | 11,55 € |
| 30 | 1,06867 € | 32,06 € |
| 50 | 1,03040 € | 51,52 € |
| 100 | 0,98130 € | 98,13 € |
| 250 | 0,91980 € | 229,95 € |
| 500 | 0,87588 € | 437,94 € |
| 1.000 | 0,83407 € | 834,07 € |
| 2.500 | 0,78187 € | 1.954,67 € |
| 5.000 | 0,74458 € | 3.722,90 € |
| Unit Price without VAT: | 1,15500 € |
|---|---|
| Unit Price with VAT: | 1,37445 € |











