



0002061101-11-W0 | |
|---|---|
DigiKey Part Number | 0002061101-11-W0-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-11-W0 |
Description | 11" PRE-CRIMP A2102 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91800 € | 9,18 € |
| 30 | 0,85000 € | 25,50 € |
| 50 | 0,81960 € | 40,98 € |
| 100 | 0,78050 € | 78,05 € |
| 250 | 0,73156 € | 182,89 € |
| 500 | 0,69662 € | 348,31 € |
| 1.000 | 0,66336 € | 663,36 € |
| 2.500 | 0,62185 € | 1.554,62 € |
| 5.000 | 0,59218 € | 2.960,90 € |
| Unit Price without VAT: | 0,91800 € |
|---|---|
| Unit Price with VAT: | 1,09242 € |











