



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,82000 € | 8,20 € |
| 30 | 0,75867 € | 22,76 € |
| 50 | 0,73200 € | 36,60 € |
| 100 | 0,69690 € | 69,69 € |
| 250 | 0,65328 € | 163,32 € |
| 500 | 0,62206 € | 311,03 € |
| 1.000 | 0,59235 € | 592,35 € |
| 2.500 | 0,55527 € | 1.388,18 € |
| 5.000 | 0,52878 € | 2.643,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











