



0002061101-11-L9-D | |
|---|---|
DigiKey Part Number | 0002061101-11-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-11-L9-D |
Description | 11" PRE-CRIMP A2103 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,26500 € | 12,65 € |
| 30 | 1,17067 € | 35,12 € |
| 50 | 1,12920 € | 56,46 € |
| 100 | 1,07510 € | 107,51 € |
| 250 | 1,00780 € | 251,95 € |
| 500 | 0,95968 € | 479,84 € |
| 1.000 | 0,91388 € | 913,88 € |
| 2.500 | 0,85669 € | 2.141,72 € |
| 5.000 | 0,81583 € | 4.079,15 € |
| Unit Price without VAT: | 1,26500 € |
|---|---|
| Unit Price with VAT: | 1,50535 € |











