



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78400 € | 7,84 € |
| 30 | 0,72533 € | 21,76 € |
| 50 | 0,69980 € | 34,99 € |
| 100 | 0,66640 € | 66,64 € |
| 250 | 0,62460 € | 156,15 € |
| 500 | 0,59474 € | 297,37 € |
| 1.000 | 0,56635 € | 566,35 € |
| 2.500 | 0,53089 € | 1.327,22 € |
| 5.000 | 0,50556 € | 2.527,80 € |
| Unit Price without VAT: | 0,78400 € |
|---|---|
| Unit Price with VAT: | 0,93296 € |











