



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86000 € | 8,60 € |
| 30 | 0,79567 € | 23,87 € |
| 50 | 0,76760 € | 38,38 € |
| 100 | 0,73090 € | 73,09 € |
| 250 | 0,68504 € | 171,26 € |
| 500 | 0,65234 € | 326,17 € |
| 1.000 | 0,62120 € | 621,20 € |
| 2.500 | 0,58232 € | 1.455,80 € |
| 5.000 | 0,55454 € | 2.772,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











