Red 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-10-R9-D

DigiKey Part Number
0002061101-10-R9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-10-R9-D
Description
10" PRE-CRIMP A2103 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,18600 €11,86 €
301,09800 €32,94 €
501,05920 €52,96 €
1001,00850 €100,85 €
2500,94528 €236,32 €
5000,90014 €450,07 €
1.0000,85718 €857,18 €
2.5000,80353 €2.008,82 €
5.0000,76521 €3.826,05 €
Manufacturers Standard Package
Unit Price without VAT:1,18600 €
Unit Price with VAT:1,41134 €
Alternate Color
10" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 1,18600 €
10" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 1,18600 €
10" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 1,18600 €
10" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 1,18600 €
10" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 1,18600 €
Alternate Length
6" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 0,95100 €
2" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 0,70900 €
8" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 1,06900 €
3" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 0,77000 €
4" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 0,83100 €
Assembly Component