



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78100 € | 7,81 € |
| 30 | 0,72333 € | 21,70 € |
| 50 | 0,69760 € | 34,88 € |
| 100 | 0,66430 € | 66,43 € |
| 250 | 0,62268 € | 155,67 € |
| 500 | 0,59292 € | 296,46 € |
| 1.000 | 0,56461 € | 564,61 € |
| 2.500 | 0,52926 € | 1.323,15 € |
| 5.000 | 0,50401 € | 2.520,05 € |
| Unit Price without VAT: | 0,78100 € |
|---|---|
| Unit Price with VAT: | 0,92939 € |











