



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71200 € | 7,12 € |
| 30 | 0,65833 € | 19,75 € |
| 50 | 0,63520 € | 31,76 € |
| 100 | 0,60470 € | 60,47 € |
| 250 | 0,56688 € | 141,72 € |
| 500 | 0,53976 € | 269,88 € |
| 1.000 | 0,51399 € | 513,99 € |
| 2.500 | 0,48181 € | 1.204,53 € |
| 5.000 | 0,45883 € | 2.294,15 € |
| Unit Price without VAT: | 0,71200 € |
|---|---|
| Unit Price with VAT: | 0,84728 € |











