



0002061101-06-Y2-D | |
|---|---|
DigiKey Part Number | 0002061101-06-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-06-Y2-D |
Description | 6" PRE-CRIMP A2101 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81400 € | 8,14 € |
| 30 | 0,75367 € | 22,61 € |
| 50 | 0,72680 € | 36,34 € |
| 100 | 0,69220 € | 69,22 € |
| 250 | 0,64880 € | 162,20 € |
| 500 | 0,61782 € | 308,91 € |
| 1.000 | 0,58832 € | 588,32 € |
| 2.500 | 0,55149 € | 1.378,73 € |
| 5.000 | 0,52518 € | 2.625,90 € |
| Unit Price without VAT: | 0,81400 € |
|---|---|
| Unit Price with VAT: | 0,96866 € |











