



0002061101-06-V9-D | |
|---|---|
DigiKey Part Number | 0002061101-06-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-06-V9-D |
Description | 6" PRE-CRIMP A2103 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,96600 € | 9,66 € |
| 30 | 0,89400 € | 26,82 € |
| 50 | 0,86240 € | 43,12 € |
| 100 | 0,82100 € | 82,10 € |
| 250 | 0,76964 € | 192,41 € |
| 500 | 0,73284 € | 366,42 € |
| 1.000 | 0,69787 € | 697,87 € |
| 2.500 | 0,65419 € | 1.635,48 € |
| 5.000 | 0,62298 € | 3.114,90 € |
| Unit Price without VAT: | 0,96600 € |
|---|---|
| Unit Price with VAT: | 1,14954 € |











