



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66900 € | 6,69 € |
| 30 | 0,61867 € | 18,56 € |
| 50 | 0,59680 € | 29,84 € |
| 100 | 0,56830 € | 56,83 € |
| 250 | 0,53264 € | 133,16 € |
| 500 | 0,50720 € | 253,60 € |
| 1.000 | 0,48298 € | 482,98 € |
| 2.500 | 0,45274 € | 1.131,85 € |
| 5.000 | 0,43114 € | 2.155,70 € |
| Unit Price without VAT: | 0,66900 € |
|---|---|
| Unit Price with VAT: | 0,79611 € |











