



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49000 € | 4,90 € |
| 30 | 0,45300 € | 13,59 € |
| 50 | 0,43700 € | 21,85 € |
| 100 | 0,41600 € | 41,60 € |
| 250 | 0,38996 € | 97,49 € |
| 500 | 0,37132 € | 185,66 € |
| 1.000 | 0,35358 € | 353,58 € |
| 2.500 | 0,33144 € | 828,60 € |
| 5.000 | 0,31562 € | 1.578,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











