



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67600 € | 6,76 € |
| 30 | 0,62533 € | 18,76 € |
| 50 | 0,60300 € | 30,15 € |
| 100 | 0,57420 € | 57,42 € |
| 250 | 0,53820 € | 134,55 € |
| 500 | 0,51248 € | 256,24 € |
| 1.000 | 0,48800 € | 488,00 € |
| 2.500 | 0,45745 € | 1.143,62 € |
| 5.000 | 0,43563 € | 2.178,15 € |
| Unit Price without VAT: | 0,67600 € |
|---|---|
| Unit Price with VAT: | 0,80444 € |











