Image for 0002051107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002051107

DigiKey Part Number
900-0002051107-ND
Manufacturer
Manufacturer Product Number
0002051107
Description
CONN TERM RCPT 18-24AWG CRIMP
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 18-24 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.450" (11.43mm)
Manufacturer
Molex
Length - Barrel
0.264" (6.71mm)
Series
Insulation
Non-Insulated
Packaging
Bulk
Termination
Crimp
Part Status
Obsolete
Contact Material
Brass
Terminal Type
Female, Receptacle (Socket)
Contact Finish
Tin
Diameter - Barrel
0.054" (1.37mm)
Insulation Diameter
0.031" (0.79mm)
Wire Gauge
18-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.