


1000671141 | |
|---|---|
DigiKey Part Number | MTF1029-100-ND |
Manufacturer | |
Manufacturer Product Number | 1000671141 |
Description | CABLE COAXIAL 19AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 19 AWG 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 19 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene, Tinted (FEP) | |
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | 0.117" (2.97mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,18000 € | 514,18 € |
| 2 | 488,80000 € | 977,60 € |
| 3 | 474,43000 € | 1.423,29 € |
| 5 | 456,81400 € | 2.284,07 € |
| 7 | 445,49714 € | 3.118,48 € |
| 10 | 433,74600 € | 4.337,46 € |
| Unit Price without VAT: | 514,18000 € |
|---|---|
| Unit Price with VAT: | 611,87420 € |






