


1000670027 | |
|---|---|
DigiKey Part Number | MTF1024-1-ND |
Manufacturer | |
Manufacturer Product Number | 1000670027 |
Description | CABLE COAXIAL 29AWG 1' |
Customer Reference | |
Detailed Description | Coaxial Cable 29 AWG 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 29 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.037" (0.94mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 100%, 90% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |


