


1000660054 | |
|---|---|
DigiKey Part Number | MTF1021-5-ND |
Manufacturer | |
Manufacturer Product Number | 1000660054 |
Description | CABLE COAXIAL 26AWG 5' |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG 5.0' (1.52m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 5.0' (1.52m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.054" (1.37mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 2 | 10,64500 € | 21,29 € |
| 3 | 10,34333 € | 31,03 € |
| 5 | 9,97800 € | 49,89 € |
| 7 | 9,74143 € | 68,19 € |
| 10 | 9,49700 € | 94,97 € |
| 25 | 8,89240 € | 222,31 € |
| 50 | 8,45660 € | 422,83 € |
| 100 | 8,03890 € | 803,89 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |






