
1000650089 | |
|---|---|
DigiKey Part Number | MTF1030-100-ND |
Manufacturer | |
Manufacturer Product Number | 1000650089 |
Description | CABLE MICRO COAXIAL 46AWG |
Customer Reference | |
Detailed Description | Micro Coaxial Cable 46 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Micro Coaxial | |
Cable Group | - | |
Wire Gauge | 46 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.008" (0.20mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | 0.004" (0.10mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | - | |
Base Product Number |

