
1000650067 | |
|---|---|
DigiKey Part Number | MTF1034-100-ND |
Manufacturer | |
Manufacturer Product Number | 1000650067 |
Description | CABLE MICRO COAXIAL 48AWG 100' |
Customer Reference | |
Detailed Description | Micro Coaxial Cable 48 AWG 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Micro Coaxial | |
Cable Group | - | |
Wire Gauge | 48 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.007" (0.18mm) | |
Shield Type | Spiral | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | 0.003" (0.08mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | - | |
Base Product Number |

