
1000640023 | |
|---|---|
DigiKey Part Number | 1000640023-ND |
Manufacturer | |
Manufacturer Product Number | 1000640023 |
Description | CABLE TWINAXIAL 34AWG 1500' |
Customer Reference | |
Detailed Description | Twinaxial Cable 34 AWG 1500.0' (457.20m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 34 AWG | |
Conductor Strand | 7 Strands / 42 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | - | |
Shield Type | Foil | |
Impedance | 100 Ohms | |
Length | 1500.0' (457.20m) | |
Jacket Color | Clear | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | 0.019" (0.48mm) | |
Shield Material | Aluminum | |
Shield Coverage | - | |
Operating Temperature | - | |
Base Product Number |

