
1000620581 | |
|---|---|
DigiKey Part Number | MTF1035-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000620581 |
Description | 38 AWG 50 OHM 18 COAX CABLE FEET |
Customer Reference | |
Detailed Description | Coaxial Cable 38 AWG Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 38 AWG | |
Conductor Strand | Solid (18) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Operating Temperature | - | |
Spool Size | 5000.0' (1524.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 5 | 12,40800 € | 62,04 € |
| 10 | 11,80800 € | 118,08 € |
| 25 | 11,05480 € | 276,37 € |
| 50 | 10,51200 € | 525,60 € |
| 100 | 9,99110 € | 999,11 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |







