Coaxial Cable 38 AWG 1.0' (0.30m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000620581

DigiKey Part Number
MTF1035-1-ND
Manufacturer
Manufacturer Product Number
1000620581
Description
CABLE COAXIAL 38AWG 1'
Customer Reference
Detailed Description
Coaxial Cable 38 AWG 1.0' (0.30m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
Molex - Temp Flex
Impedance
50 Ohms
Series
Length
1.0' (0.30m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Conductor Material
Copper, Silver Coated
Cable Type
Coaxial
Dielectric Material
Polytetrafluoroethylene (PTFE)
Wire Gauge
38 AWG
Shield Material
Copper, Tinned
Conductor Strand
Solid (18)
Shield Coverage
90%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Base Product Number
Jacket (Insulation) Diameter
0.183" (4.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE COAXIAL 38AWG 500'
In-Stock: 0
Unit Price:
CABLE COAXIAL 38AWG 100'
In-Stock: 0
Unit Price:
CABLE COAXIAL 38AWG 50'
In-Stock: 0
Unit Price:
CABLE COAXIAL 38AWG 25'
In-Stock: 0
Unit Price:
CABLE COAXIAL 38AWG 10'
In-Stock: 0
Unit Price: